BZT52C6V2T-TP | |
---|---|
DigiKey Part Number | BZT52C6V2T-TPMSTR-ND - Tape & Reel (TR) BZT52C6V2T-TPMSCT-ND - Cut Tape (CT) BZT52C6V2T-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C6V2T-TP |
Description | DIODE ZENER 6.2V 100MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 100 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.84600 | ¥8.46 |
100 | ¥0.45640 | ¥45.64 |
500 | ¥0.35826 | ¥179.13 |
1,000 | ¥0.24875 | ¥248.75 |
2,000 | ¥0.20606 | ¥412.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.19485 | ¥1,558.80 |
16,000 | ¥0.16583 | ¥2,653.28 |
24,000 | ¥0.15339 | ¥3,681.36 |
56,000 | ¥0.13267 | ¥7,429.52 |
200,000 | ¥0.11028 | ¥22,056.00 |