BZT52C2V7-TP | |
---|---|
DigiKey Part Number | BZT52C2V7-TPMSTR-ND - Tape & Reel (TR) BZT52C2V7-TPMSCT-ND - Cut Tape (CT) BZT52C2V7-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C2V7-TP |
Description | DIODE ZENER 2.7V 200MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±7% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.67300 | ¥6.73 |
100 | ¥0.36450 | ¥36.45 |
500 | ¥0.28652 | ¥143.26 |
1,000 | ¥0.19901 | ¥199.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.16485 | ¥494.55 |
6,000 | ¥0.15589 | ¥935.34 |
9,000 | ¥0.13267 | ¥1,194.03 |
30,000 | ¥0.12272 | ¥3,681.60 |
75,000 | ¥0.10614 | ¥7,960.50 |
150,000 | ¥0.08823 | ¥13,234.50 |