BZT52C24S-TP | |
---|---|
DigiKey Part Number | BZT52C24S-TPMSTR-ND - Tape & Reel (TR) BZT52C24S-TPMSCT-ND - Cut Tape (CT) BZT52C24S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C24S-TP |
Description | DIODE ZENER 24V 200MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14100 | ¥11.41 |
100 | ¥0.61570 | ¥61.57 |
500 | ¥0.48354 | ¥241.77 |
1,000 | ¥0.33577 | ¥335.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27817 | ¥834.51 |
6,000 | ¥0.26305 | ¥1,578.30 |
9,000 | ¥0.22387 | ¥2,014.83 |
30,000 | ¥0.20708 | ¥6,212.40 |
75,000 | ¥0.17910 | ¥13,432.50 |
150,000 | ¥0.14888 | ¥22,332.00 |