BCX56-TP | |
---|---|
DigiKey Part Number | BCX56-TPMSTR-ND - Tape & Reel (TR) BCX56-TPMSCT-ND - Cut Tape (CT) BCX56-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX56-TP |
Description | TRANS NPN 80V 1A SOT89 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 130MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.39480 | ¥139.48 |
500 | ¥1.23606 | ¥618.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.96186 | ¥961.86 |
2,000 | ¥0.86088 | ¥1,721.76 |
5,000 | ¥0.84164 | ¥4,208.20 |
10,000 | ¥0.74544 | ¥7,454.40 |
25,000 | ¥0.73582 | ¥18,395.50 |
50,000 | ¥0.62521 | ¥31,260.50 |
100,000 | ¥0.61559 | ¥61,559.00 |