BCX56-TP

DigiKey Part Number
BCX56-TPMSTR-ND - Tape & Reel (TR)
BCX56-TPMSCT-ND - Cut Tape (CT)
BCX56-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX56-TP
Description
TRANS NPN 80V 1A SOT89
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
500 mW
Frequency - Transition
130MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.76700¥27.67
100¥1.39480¥139.48
500¥1.23606¥618.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.96186¥961.86
2,000¥0.86088¥1,721.76
5,000¥0.84164¥4,208.20
10,000¥0.74544¥7,454.40
25,000¥0.73582¥18,395.50
50,000¥0.62521¥31,260.50
100,000¥0.61559¥61,559.00
Manufacturers Standard Package