BAV99DW-TP | |
---|---|
DigiKey Part Number | BAV99DW-TPTR-ND - Tape & Reel (TR) BAV99DW-TPCT-ND - Cut Tape (CT) BAV99DW-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99DW-TP |
Description | DIODE ARRAY GP 75V 150MA SOT363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.22500 | ¥22.25 |
100 | ¥1.08780 | ¥108.78 |
500 | ¥0.90718 | ¥453.59 |
1,000 | ¥0.63035 | ¥630.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38400 | ¥1,152.00 |
6,000 | ¥0.35621 | ¥2,137.26 |
9,000 | ¥0.30592 | ¥2,753.28 |