BAV199DW-TP | |
---|---|
DigiKey Part Number | 353-BAV199DW-TPTR-ND - Tape & Reel (TR) 353-BAV199DW-TPCT-ND - Cut Tape (CT) 353-BAV199DW-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199DW-TP |
Description | DIODE ARRAY GP 85V 160MA SOT363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 85 V 160mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 160mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.37300 | ¥23.73 |
100 | ¥1.19700 | ¥119.70 |
500 | ¥0.97680 | ¥488.40 |
1,000 | ¥0.72468 | ¥724.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60971 | ¥1,829.13 |
6,000 | ¥0.58292 | ¥3,497.52 |
9,000 | ¥0.50415 | ¥4,537.35 |
30,000 | ¥0.49470 | ¥14,841.00 |
75,000 | ¥0.40962 | ¥30,721.50 |
150,000 | ¥0.40332 | ¥60,498.00 |