AZ23C5V6-TP

DigiKey Part Number
AZ23C5V6-TPMSTR-ND - Tape & Reel (TR)
AZ23C5V6-TPMSCT-ND - Cut Tape (CT)
AZ23C5V6-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C5V6-TP
Description
DIODE ZENER ARRAY 5.6V SOT23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Commercial Co
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
5.6 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
10¥1.34600¥13.46
100¥0.65760¥65.76
500¥0.54874¥274.37
1,000¥0.38126¥381.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.33039¥991.17
6,000¥0.30649¥1,838.94
9,000¥0.25416¥2,287.44
30,000¥0.24967¥7,490.10
75,000¥0.22425¥16,818.75
150,000¥0.19435¥29,152.50
Manufacturers Standard Package