AK15-058C-BP | |
---|---|
DigiKey Part Number | 353-AK15-058C-BP-ND |
Manufacturer | |
Manufacturer Product Number | AK15-058C-BP |
Description | Interface |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 110V Clamp 15000A (15kA) (8/20µs) Ipp Tvs Diode Through Hole AK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64V | |
Voltage - Clamping (Max) @ Ipp | 110V | |
Current - Peak Pulse (10/1000µs) | 15000A (15kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial, Right Angle Bend (24.15mm Center) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80 | ¥205.23775 | ¥16,419.02 |