5KP20A-TP

DigiKey Part Number
5KP20A-TPTR-ND - Tape & Reel (TR)
5KP20A-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP20A-TP
Description
TVS DIODE 20VWM 32.4VC R6
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
32.4V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.70000¥14.70
10¥12.19200¥121.92
100¥9.70150¥970.15
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥8.20898¥4,104.49
1,000¥6.96520¥6,965.20
2,500¥6.61694¥16,542.35
5,000¥6.36818¥31,840.90
12,500¥6.15735¥76,966.88
Manufacturers Standard Package