2N7002KDWA-TP | |
---|---|
DigiKey Part Number | 2N7002KDWA-TPMSTR-ND - Tape & Reel (TR) 2N7002KDWA-TPMSCT-ND - Cut Tape (CT) 2N7002KDWA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002KDWA-TP |
Description | MOSFET 2N-CH 60V 0.34A SOT363 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 340mA 150mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 340mA | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 40pF @ 10V | |
Power - Max | 150mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |