MHT-JS-M2.6 | |
---|---|
DigiKey Part Number | 4672-MHT-JS-M2.6-ND |
Manufacturer | |
Manufacturer Product Number | MHT-JS-M2.6 |
Description | TURNED JSCREW - M2.6 THRD 1=10PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Thumb Screw For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Thumb Screw | |
For Use With/Related Products | D-Sub Connectors | |
Features | 1=10pcs | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | M2.6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥20.51580 | ¥2,051.58 |