MHRJ458P8CR | |
---|---|
DigiKey Part Number | 4672-MHRJ458P8CR-ND |
Manufacturer | |
Manufacturer Product Number | MHRJ458P8CR |
Description | 8P8C UNSHLD PLG RND CBL 1=10PCS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | 1=10pcs | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.886" (22.50mm) | |
Color | Clear | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥19.54800 | ¥195.48 |
25 | ¥18.51160 | ¥462.79 |
50 | ¥18.07960 | ¥903.98 |
100 | ¥17.21920 | ¥1,721.92 |
250 | ¥15.06664 | ¥3,766.66 |
500 | ¥14.63612 | ¥7,318.06 |
1,000 | ¥12.48375 | ¥12,483.75 |
2,500 | ¥11.62282 | ¥29,057.05 |