MHHDS26-F-N-B-S | |
---|---|
DigiKey Part Number | 4672-MHHDS26-F-N-B-S-ND |
Manufacturer | |
Manufacturer Product Number | MHHDS26-F-N-B-S |
Description | HIGH DENSITY 26 WAY FEMALE SOLDE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥14.36700 | ¥143.67 |
25 | ¥13.75640 | ¥343.91 |
50 | ¥13.45260 | ¥672.63 |
100 | ¥12.84010 | ¥1,284.01 |
250 | ¥11.61752 | ¥2,904.38 |
500 | ¥10.70034 | ¥5,350.17 |
1,000 | ¥9.17167 | ¥9,171.67 |
2,500 | ¥8.56023 | ¥21,400.58 |