MHDTZK9-RA-K | |
---|---|
DigiKey Part Number | 4672-MHDTZK9-RA-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTZK9-RA-K |
Description | 9 WAY D-SUB HOOD DIE CAST TOP EN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.10000 | ¥22.10 |
10 | ¥20.04600 | ¥200.46 |
25 | ¥18.98480 | ¥474.62 |
50 | ¥18.54280 | ¥927.14 |
100 | ¥17.66040 | ¥1,766.04 |
300 | ¥15.45267 | ¥4,635.80 |
500 | ¥15.01110 | ¥7,505.55 |
1,000 | ¥12.80360 | ¥12,803.60 |
2,500 | ¥11.92061 | ¥29,801.53 |