MHDTPK9-K | |
---|---|
DigiKey Part Number | 4672-MHDTPK9-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTPK9-K |
Description | 9 WAY D-SUB HOOD METPLAS TOP ENT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.91000 | ¥20.91 |
10 | ¥18.21800 | ¥182.18 |
25 | ¥17.44440 | ¥436.11 |
50 | ¥17.05520 | ¥852.76 |
100 | ¥16.28070 | ¥1,628.07 |
300 | ¥14.72977 | ¥4,418.93 |
500 | ¥13.56692 | ¥6,783.46 |
1,000 | ¥11.62873 | ¥11,628.73 |
2,500 | ¥10.85350 | ¥27,133.75 |