MHDTPK37-K | |
---|---|
DigiKey Part Number | 4672-MHDTPK37-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTPK37-K |
Description | 37 WAY D-SUB HOOD METPLAS TOP EN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.91400 | ¥239.14 |
25 | ¥22.65080 | ¥566.27 |
50 | ¥22.12180 | ¥1,106.09 |
100 | ¥21.06860 | ¥2,106.86 |
250 | ¥18.43540 | ¥4,608.85 |
500 | ¥17.90850 | ¥8,954.25 |
1,000 | ¥15.27499 | ¥15,274.99 |
2,500 | ¥14.22152 | ¥35,553.80 |