MHDTPK25-DB25P-K | |
---|---|
DigiKey Part Number | 4672-MHDTPK25-DB25P-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTPK25-DB25P-K |
Description | 25 WAY D-SUB HOOD METPLAS TOP EN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.33000 | ¥29.33 |
10 | ¥26.62600 | ¥266.26 |
25 | ¥25.21800 | ¥630.45 |
50 | ¥24.62980 | ¥1,231.49 |
100 | ¥23.45740 | ¥2,345.74 |
300 | ¥20.52533 | ¥6,157.60 |
500 | ¥19.93892 | ¥9,969.46 |
1,000 | ¥17.00677 | ¥17,006.77 |
2,500 | ¥15.83386 | ¥39,584.65 |