MHDM15-K | |
---|---|
DigiKey Part Number | 4672-MHDM15-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDM15-K |
Description | 15 WAY D-SUB HOOD DIE CAST TOP E |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥30.57000 | ¥305.70 |
25 | ¥28.95520 | ¥723.88 |
50 | ¥28.28180 | ¥1,414.09 |
100 | ¥26.93530 | ¥2,693.53 |
300 | ¥23.56820 | ¥7,070.46 |
500 | ¥22.89480 | ¥11,447.40 |
1,000 | ¥19.52789 | ¥19,527.89 |
2,500 | ¥18.18111 | ¥45,452.78 |