MHDB37SP | |
---|---|
DigiKey Part Number | 4672-MHDB37SP-ND |
Manufacturer | |
Manufacturer Product Number | MHDB37SP |
Description | 37 WAY D-SUB CONNECTOR MALE SOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.15000 | ¥45.15 |
10 | ¥40.98300 | ¥409.83 |
25 | ¥38.81920 | ¥970.48 |
40 | ¥37.91500 | ¥1,516.60 |
80 | ¥36.10975 | ¥2,888.78 |
240 | ¥31.59579 | ¥7,582.99 |
440 | ¥30.69309 | ¥13,504.96 |
960 | ¥26.17944 | ¥25,132.26 |
2,400 | ¥24.37395 | ¥58,497.48 |