MHCCOV-15-SC-BK | |
---|---|
DigiKey Part Number | 4672-MHCCOV-15-SC-BK-ND |
Manufacturer | |
Manufacturer Product Number | MHCCOV-15-SC-BK |
Description | 15 WAY D-SUB HOOD PLASTIC TOP EN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.80300 | ¥48.03 |
25 | ¥4.39360 | ¥109.84 |
50 | ¥4.13320 | ¥206.66 |
100 | ¥3.96160 | ¥396.16 |
250 | ¥3.61708 | ¥904.27 |
500 | ¥3.44486 | ¥1,722.43 |
1,000 | ¥2.84196 | ¥2,841.96 |
2,500 | ¥2.58359 | ¥6,458.98 |