8DG-400-1-1 | |
---|---|
DigiKey Part Number | 473-1374-ND |
Manufacturer | |
Manufacturer Product Number | 8DG-400-1-1 |
Description | APPLICATOR EPOXY 400ML |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispensing Gun | |
Operating Mode | Manual | |
Capacity | 400mL | |
Pressure Range | - | |
Voltage - Input | - | |
For Use With/Related Products | Adhesive Cartridges | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥764.34000 | ¥764.34 |
6 | ¥738.01000 | ¥4,428.06 |
10 | ¥685.29700 | ¥6,852.97 |