8462-55ML | |
---|---|
DigiKey Part Number | 473-8462-55ML-ND |
Manufacturer | |
Manufacturer Product Number | 8462-55ML |
Description | LUB DIELECT SIL GREASE SYR 55ML |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dielectric Silicone Grease Lubricant Syringe, 55.4g (1.95 oz) Translucent |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dielectric Silicone Grease | |
Color | Translucent | |
Form | Syringe, 55.4g (1.95 oz) | |
Features | Lubricant | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.51000 | ¥253.51 |
10 | ¥238.62900 | ¥2,386.29 |
25 | ¥223.71480 | ¥5,592.87 |
50 | ¥208.80000 | ¥10,440.00 |
100 | ¥201.34280 | ¥20,134.28 |
250 | ¥190.15692 | ¥47,539.23 |