8461-1P | |
---|---|
DigiKey Part Number | 8461-1P-ND |
Manufacturer | |
Manufacturer Product Number | 8461-1P |
Description | LUB GREASE TUB 487G OFF-WHITE |
Customer Reference | |
Detailed Description | Grease Lubricant Tub, 487g (17.2 oz) Off-White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Grease | |
Color | Off-White | |
Form | Tub, 487g (17.2 oz) | |
Features | Lubricant | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Shipping Info | - |