843WB-3.78L | |
---|---|
DigiKey Part Number | 473-843WB-3.78L-ND |
Manufacturer | |
Manufacturer Product Number | 843WB-3.78L |
Description | SUPER SHIELD WATER BASED SILVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Paint Coating, Conductive Can, 3.6L Copper Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Paint | |
Color | Copper Silver | |
Form | Can, 3.6L | |
Features | Coating, Conductive | |
Shelf Life | 30 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,837.87000 | ¥7,837.87 |
6 | ¥7,315.32500 | ¥43,891.95 |
12 | ¥7,054.06833 | ¥84,648.82 |