841WB-3.78L | |
---|---|
DigiKey Part Number | 473-841WB-3.78L-ND |
Manufacturer | |
Manufacturer Product Number | 841WB-3.78L |
Description | SUPER SHIELD WATER BASED NICKEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Paint Conductive Can, 3.6L Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Paint | |
Color | Gray | |
Form | Can, 3.6L | |
Features | Conductive | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,518.48000 | ¥6,518.48 |
5 | ¥6,083.93000 | ¥30,419.65 |
10 | ¥5,866.64700 | ¥58,666.47 |