8342-10ML | |
---|---|
DigiKey Part Number | 473-8342-10ML-ND |
Manufacturer | |
Manufacturer Product Number | 8342-10ML |
Description | RA ROSIN FLUX PASTE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flux - Rosin Activated (RA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Flux - Rosin Activated (RA) | |
Form | Syringe, 10mL | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Shipping Info | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.61000 | ¥120.61 |
5 | ¥118.18000 | ¥590.90 |
10 | ¥113.35200 | ¥1,133.52 |
25 | ¥96.47200 | ¥2,411.80 |
50 | ¥86.82480 | ¥4,341.24 |
100 | ¥82.00120 | ¥8,200.12 |
500 | ¥72.35400 | ¥36,177.00 |
1,000 | ¥67.53041 | ¥67,530.41 |