8327GL3-25ML | |
---|---|
DigiKey Part Number | 473-8327GL3-25ML-ND |
Manufacturer | |
Manufacturer Product Number | 8327GL3-25ML |
Description | PREMIUM THERMAL GEL, 3 W/(MK) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Gel 25 ml Jar |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Non-Silicone Gel | |
Size / Dimension | 25 ml Jar | |
Usable Temperature Range | -40°F ~ 248°F (-40°C ~ 120°C) | |
Color | White | |
Thermal Conductivity | 3.50W/m-K | |
Features | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 61°F ~ 81°F (16°C ~ 27°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | - | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.34000 | ¥131.34 |
10 | ¥124.06700 | ¥1,240.67 |
25 | ¥116.77280 | ¥2,919.32 |
50 | ¥109.47520 | ¥5,473.76 |
100 | ¥102.17610 | ¥10,217.61 |
250 | ¥94.87764 | ¥23,719.41 |
500 | ¥93.05330 | ¥46,526.65 |