590 | |
---|---|
DigiKey Part Number | 473-1026-ND |
Manufacturer | |
Manufacturer Product Number | 590 |
Description | PROTO BOARD COPPER CLAD 12X12" |
Customer Reference | |
Detailed Description | Proto Board Copper Clad FR4, Single Sided, 1 oz. 12.00" x 12.00" (304.8mm x 304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Proto Board Type | Copper Clad, Uncoated | |
Size / Dimension | 12.00" x 12.00" (304.8mm x 304.8mm) | |
Board Thickness | 0.031" (0.79mm) 1/32" | |
Material | Copper Clad FR4, Single Sided, 1 oz. |