576 | |
---|---|
DigiKey Part Number | 576-ND |
Manufacturer | |
Manufacturer Product Number | 576 |
Description | PROTO BOARD COPPER CLAD 36X24" |
Customer Reference | |
Detailed Description | Proto Board Copper Clad FR4, Double Sided, 1 oz. 36.00" x 24.00" (914.4mm x 609.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Proto Board Type | Copper Clad, Uncoated | |
Size / Dimension | 36.00" x 24.00" (914.4mm x 609.6mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | Copper Clad FR4, Double Sided, 1 oz. |