533 | |
---|---|
DigiKey Part Number | 473-1171-ND |
Manufacturer | |
Manufacturer Product Number | 533 |
Description | PCB COPPER CLAD 1/16" 2-SIDE |
Customer Reference | |
Detailed Description | Proto Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Proto Board Type | - | |
Size / Dimension | - | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |