4900P-25G | |
---|---|
DigiKey Part Number | 473-1271-ND |
Manufacturer | |
Manufacturer Product Number | 4900P-25G |
Description | LEAD FREE NO CLEAN SOLDER PASTE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Solder Paste Sn96.2Ag2.8Cu0.4 (96.2/2.8/0.4) Syringe, 0.88 oz (25g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn96.2Ag2.8Cu0.4 (96.2/2.8/0.4) | |
Diameter | - | |
Melting Point | 423 ~ 430°F (217 ~ 221°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Lead Free | |
Form | Syringe, 0.88 oz (25g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 39°F ~ 50°F (4°C ~ 10°C) | |
Digi-Key Storage | Refrigerated | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥349.42000 | ¥349.42 |
5 | ¥320.29400 | ¥1,601.47 |
10 | ¥276.60800 | ¥2,766.08 |
25 | ¥247.49640 | ¥6,187.41 |
50 | ¥232.93600 | ¥11,646.80 |
100 | ¥218.37750 | ¥21,837.75 |