FR20203VBNN

DigiKey Part Number
1849-1153-ND
Manufacturer
Manufacturer Product Number
FR20203VBNN
Description
CONN RCPT 3POS 0.1 PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Receptacle Connector 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.287" (7.30mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-
Material Flammability Rating
-
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
IP00
Features
-
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
-
Contact Shape
Square
Contact Material
-
Contact Finish Thickness - Post
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
64¥3.50203¥224.13
128¥3.35641¥429.62
512¥2.91881¥1,494.43
1,024¥2.40794¥2,465.73
5,056¥2.11609¥10,698.95
10,048¥1.97016¥19,796.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.