Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical, Bent 30° | |
Height | - | |
Width | 0.020" (0.51mm) | |
Length | 0.571" (14.50mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 950°F (510°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥320.11000 | ¥320.11 |
5 | ¥310.40000 | ¥1,552.00 |
10 | ¥291.00600 | ¥2,910.06 |
25 | ¥252.20360 | ¥6,305.09 |