Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Knife | |
Height | - | |
Width | 0.200" (5.08mm) | |
Length | 0.520" (13.21mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 950°F (510°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥740.68000 | ¥740.68 |
5 | ¥715.18000 | ¥3,575.90 |
10 | ¥664.09600 | ¥6,640.96 |