Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rework, Soldering | |
Wattage | 70W | |
Voltage - Input | 100 ~ 240V | |
Plug Type | - | |
Voltage - Output | - | |
Number of Channels | 2 | |
Control/Display Type | None | |
Includes | Soldering Pencil | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | MX-H1-AV | |
Supplied Tips/Nozzles | Included, Not Specified | |
Workstand | MX-W1AV | |
Temperature Range | 50°F ~ 104°F (10°C ~ 40°C) | |
Features | ESD Safe | |
Tip Cleaner | Scouring Pad and Sponge |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,984.60000 | ¥5,984.60 |
5 | ¥5,925.34800 | ¥29,626.74 |