Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Chamber | |
For Use With/Related Products | MFR-H5-DS | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.22000 | ¥214.22 |
5 | ¥207.71000 | ¥1,038.55 |
10 | ¥194.72900 | ¥1,947.29 |
25 | ¥168.76200 | ¥4,219.05 |