BVX-250 | |
---|---|
DigiKey Part Number | 5358-BVX-250-ND |
Manufacturer | |
Manufacturer Product Number | BVX-250 |
Description | FUME EXTRACTOR, UNIT, HEPA/GAS F |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 100 ~ 240V Mobile Unit Soldering/Desoldering Fume Smoke Extraction Unit ESD Safe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mobile Unit | |
Voltage - Input | 100 ~ 240V | |
Features | ESD Safe | |
Includes | Arm (1), HEPA 13/Gas Filter, RPS-1 (1), Unit | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,248.65000 | ¥6,248.65 |
5 | ¥6,186.76000 | ¥30,933.80 |