US6J3I | |
---|---|
DigiKey Part Number | 2378-US6J3I-ND |
Manufacturer | |
Manufacturer Product Number | US6J3I |
Description | 60A J 3P ULTRASAFE W/IND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | 600V | |
Orientation | Vertical | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,344.21000 | ¥1,344.21 |
6 | ¥1,273.42500 | ¥7,640.55 |
10 | ¥1,202.67600 | ¥12,026.76 |
50 | ¥990.44100 | ¥49,522.05 |