US6J2I | |
---|---|
DigiKey Part Number | 2378-US6J2I-ND |
Manufacturer | |
Manufacturer Product Number | US6J2I |
Description | 60A J 2P ULTRASAFE W/IND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.063" Dia x 2.374" L (27mm x 60.3mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | 600V | |
Orientation | Vertical | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥896.79000 | ¥896.79 |
6 | ¥849.62500 | ¥5,097.75 |
12 | ¥802.43000 | ¥9,629.16 |
51 | ¥660.82294 | ¥33,701.97 |
102 | ¥613.62029 | ¥62,589.27 |