US3J1I | |
---|---|
DigiKey Part Number | 2378-US3J1I-ND |
Manufacturer | |
Manufacturer Product Number | US3J1I |
Description | 30A J 1P ULTRASAFE W/IND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | Vertical | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥444.19000 | ¥444.19 |
6 | ¥423.02000 | ¥2,538.12 |
12 | ¥391.29667 | ¥4,695.56 |
54 | ¥338.42093 | ¥18,274.73 |
102 | ¥317.26961 | ¥32,361.50 |
252 | ¥296.11829 | ¥74,621.81 |