ATDR30 | |
---|---|
DigiKey Part Number | 2378-ATDR30-ND |
Manufacturer | |
Manufacturer Product Number | ATDR30 |
Description | CC TD FUSE 600V 30A ATDR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 30A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | CC | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 100kA DC | |
Package / Case | 5AG, 10mm x 38.1mm | |
Size / Dimension | 0.409" Dia x 1.500" L (10.40mm x 38.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥291.57000 | ¥291.57 |
5 | ¥277.67800 | ¥1,388.39 |
10 | ¥256.84300 | ¥2,568.43 |
50 | ¥222.13900 | ¥11,106.95 |
100 | ¥208.25430 | ¥20,825.43 |
250 | ¥194.37088 | ¥48,592.72 |