62001J | |
---|---|
DigiKey Part Number | 2378-62001J-ND |
Manufacturer | |
Manufacturer Product Number | 62001J |
Description | FUSE BLOCK,CLASS J SPRING REINFO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 200 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 200 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | Horizontal | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,097.17000 | ¥2,097.17 |
5 | ¥1,980.61400 | ¥9,903.07 |
10 | ¥1,747.60400 | ¥17,476.04 |
50 | ¥1,514.58860 | ¥75,729.43 |