P721

DigiKey Part Number
154-P721-ND
Manufacturer
Manufacturer Product Number
P721
Description
PLIER, NEEDLE NOSE-LONG SMOOTH J
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronics Pliers Needle Nose Smooth 6.40" (162.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MENDA/EasyBraid
Series
Packaging
Box
Part Status
Active
Tool Type
Electronics
Tip Type
Needle Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
Ergonomic
Length
6.40" (162.6mm)
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥611.26000¥611.26
5¥575.28400¥2,876.42
10¥557.31200¥5,573.12
25¥539.33640¥13,483.41
Manufacturers Standard Package