EBM6CH250 | |
---|---|
DigiKey Part Number | EB1209-ND |
Manufacturer | |
Manufacturer Product Number | EBM6CH250 |
Description | CHISEL EXTRA LRGE TIP 5.0MM 600 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MENDA/EasyBraid | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.200" (5.08mm) | |
Length | 0.295" (7.50mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 617°F ~ 676°F (325°C ~ 358°C) | |
For Use With/Related Products | EB-9000S-1, EB-9000S-2, MX500, MX5000 |