35546 | |
---|---|
DigiKey Part Number | 154-35546-ND |
Manufacturer | |
Manufacturer Product Number | 35546 |
Description | PURE-TOUCH, SS, ROUND 6OZ WHITE |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MENDA/EasyBraid | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Bottle, Cylindrical/Round | |
Tip Type | Pump | |
Capacity | 6oz | |
Color | White | |
Material | Glass |