35515 | |
---|---|
DigiKey Part Number | EB1530-ND |
Manufacturer | |
Manufacturer Product Number | 35515 |
Description | BOTTLE DURASTATIC YELLOW 6 OZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MENDA/EasyBraid | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bottle, Square/Rectangular | |
Tip Type | No Cap/Cover | |
Capacity | 6oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | 3.900" (99.06mm) | |
Color | Yellow | |
Material | High Density Polyethylene (HDPE) | |
Features | Printed - DI Water |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.33000 | ¥67.33 |
10 | ¥61.44700 | ¥614.47 |
25 | ¥57.79120 | ¥1,444.78 |
50 | ¥52.67180 | ¥2,633.59 |
100 | ¥51.93990 | ¥5,193.99 |
250 | ¥51.20828 | ¥12,802.07 |
500 | ¥47.91626 | ¥23,958.13 |