MXR7999VW-P

DigiKey Part Number
1267-MXR7999VW-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MXR7999VW-P
Description
ACCELEROMETERS DUAL-AXIS ACCELER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y Axis ±2g 29Hz 8-CLCC (5.5x5.5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Memsic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Analog, Digital
Axis
X, Y
Acceleration Range
±2g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
1000
Bandwidth
29Hz
Output Type
Analog Voltage
Voltage - Supply
4.5V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-CLCC
Supplier Device Package
8-CLCC (5.5x5.5)
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥65.96421¥131,928.42
Manufacturers Standard Package