MMC5983MA-B | |
---|---|
DigiKey Part Number | 1267-MMC5983MA-B-ND |
Manufacturer | |
Manufacturer Product Number | MMC5983MA-B |
Description | DEV BOARD FOR MMC5983MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | MMC5983 - Magnetic, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Magnetic, Magnetometer | |
Sensing Range | ±8Gauss | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 2.8V ~ 3.6V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MMC5983 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.18000 | ¥182.18 |