EV3416A | |
---|---|
DigiKey Part Number | 3502-EV3416A-ND |
Manufacturer | |
Manufacturer Product Number | EV3416A |
Description | MC3416 DAUGHTER CARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MC3416 - Accelerometer, 3 Axis Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 4g, 8g, 12g, 16g | |
Interface | I2C, Serial | |
Sensitivity | 16384LSB/g, 8192LSB/g, 4096LSB/g, 2730LSB/g, 2048LSB/g | |
Voltage - Supply | 1.7V ~ 3.6V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MC3416 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.12000 | ¥119.12 |